The A481308-00A7 is an 8-contact terminal block from Eaton, designed for panel mount applications. It features a straight body orientation and a termination method of solder. The terminal block operates within a temperature range of -40 to 105 degrees Celsius. It has a maximum current rating of 35 amps and a maximum voltage rating of 600 volts.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |