The Eaton A484318-00A1 is a 18-contact barrier strip with a terminal pitch of 14.27mm. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 50A and a maximum voltage rating of 150V. The strip is designed for panel mount applications and features a straight body orientation.
Eaton A484318-00A1 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A484318-00A1 to view detailed technical specifications.
No datasheet is available for this part.