The Eaton A495303-00A7 is a 3-contact terminal block with a terminal pitch of 14.27mm. It is designed for panel mount applications and can operate within a temperature range of -40°C to 105°C. The terminal block has a maximum voltage rating of 150V and a maximum current rating of 50A. It is suitable for use in a variety of electrical applications.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |