This terminal block features a 6-position design with a current rating of 10A and a voltage rating of 300V. It is constructed from thermoplastic insulation material and has a flammability rating of UL94 V-0. The block is suitable for panel and chassis mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Eaton A50110607 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.32oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A50110607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.