Conn Terminal Block 6 POS 6.35mm Solder ST Thru-Hole 10A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton A50110607L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A50110607L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.