The Eaton A50110800 is an 8-position ZIF FFC connector rated for 300V and 10A. It features a thermoplastic insulation material and a UL94 V-0 flammability rating. The connector is designed for panel and chassis mounting and operates within a temperature range of -40°C to 105°C. It is available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Eaton A50110800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A50110800 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A50110800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.