The Eaton A50210407 is a 4-position through hole FFC/FPC connector with a current rating of 10A and a voltage rating of 300V. It is designed to operate within a temperature range of -40°C to 105°C. The connector is made of thermoplastic and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 100 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton A50210407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A50210407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.