The A50410407 is a 4-position ZIF connector from Eaton with a voltage rating of 300V and a current rating of 10A. It has a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. The connector is RoHS compliant and features a thermoplastic insulation material. It is available in a bulk packaging option with a package quantity of 500 units.
Eaton A50410407 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.16oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A50410407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.