This 9-position FFC/FPC connector is designed for use in applications where high current and voltage ratings are required. It features a thermoplastic insulation material and a UL94 V-0 flammability rating. The connector is suitable for panel or chassis mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Sign in to ask questions about the Eaton A50420907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A50420907 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | No |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A50420907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.