This Eaton A50422007 connector features a 20-position flexible flat cable/flexible printed circuit design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and a current rating of 10A. The connector is available in a bulk packaging quantity of 500 pieces and is not RoHS compliant. It has a wire gauge range of 18AWG to 30AWG and is suitable for panel and chassis mounting.
Sign in to ask questions about the Eaton A50422007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A50422007 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | No |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A50422007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.