Eaton AC1NOR9 technical specifications.
| Contact Current Rating | 1.2kA |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R9 |
| RoHS | Compliant |
Download the complete datasheet for Eaton AC1NOR9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.