Hose Assembly Hydraulic Flareless mm 45° Elbow 45° Elbow
Eaton AE4011E0184-225 technical specifications.
| Application | Hydraulic |
| Right Connector Shape | 45° Elbow |
| Left Connector Shape | 45° Elbow |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | -54°C |
No datasheet is available for this part.