NEMA STARTER; SIZE 0; 240VAC COIL
Eaton AN16BN0BC technical specifications.
| Approvals | UL, CSA, NEMA |
| Coil Voltage (AC) | 240V |
| Current Rating | 18A |
| Mount | Screw |
| Number of Poles | 3 |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.