
NEMA STARTER, SIZE 0, WITH C440 ELECTRONIC OVERLOAD RELAY, (4-20A), FLA, 120VAC COIL
Eaton AN19BN0A5E020 technical specifications.
| Length | 50mm |
| Mount | Horizontal |
| Number of Poles | 3 |
| Overall Depth | 167.6mm |
| Series | Freedom Series |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AN19BN0A5E020 to view detailed technical specifications.
No datasheet is available for this part.