
The Eaton APETF315MA is a radial diode with a current rating of 315mA and a maximum operating temperature of 125°C. It is available in an ammo pack with 1000 pieces per package. The diode has a power dissipation of 220mW and a weight of 0.030336oz. It is not radiation hardened and is suitable for use in applications with a maximum voltage rating of 250V AC.
Eaton APETF315MA technical specifications.
| Package/Case | Radial |
| Current Rating | 315mA |
| Diameter | 8.35mm |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.030336oz |
| RoHS | Compliant |
No datasheet is available for this part.