This Eaton AR351 is a 5-pin power connector designed for panel mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum current rating of 30A and a maximum voltage rating of 250VDC or 600VAC. It is suitable for use in a variety of power applications.
Checking distributor stock and pricing after the page loads.
Eaton AR351 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 5Power |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| Max Voltage Rating | 250VDC|600VAC |
| RoHS Version | 2011/65/EU |