
Limit Switch, 1N/O+1N/C plunger
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Type | Slow Action |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Not Compliant |