The B013-HU-4K is a USB-C adapter that allows the connection of an HDMI monitor to a computer or mobile device with a USB-C or Thunderbolt 3 port. It supports Ultra HD video resolutions up to 3840 x 2160 (4K x 2K) at 30 Hz. The device includes a USB-A port for connecting peripherals and is powered through the USB-C bus, requiring no external power supply. It features a plug-and-play setup compatible with Windows and Mac operating systems.
Checking distributor stock and pricing after the page loads.
| Maximum Resolution | 3840 x 2160 (4K @ 30Hz)Pixels |
| USB Specification | USB 3.1 Gen 1 (up to 5 Gbps) |
| Connector A | USB-C (Male) |
| Connector B | HDMI (Female) |
| Connector C | USB-A (Female) |
| Operating Temperature Range | 0 to 45Celsius |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Certified |
| Fcc | Class B |