The B021-000-19-HD 1U Rackmount Console features an integrated 19-inch LCD panel, full keyboard, and touchpad in a 1U rack-mountable housing. It supports HDMI video input with high-definition resolutions up to 1920 x 1080 (1080p) at 60Hz. It is designed for use with a KVM switch or a single server and includes a USB pass-through port for connecting an external mouse or flash drive.
Checking distributor stock and pricing after the page loads.
| Maximum Video Resolution | 1920 x 1080pixels |
| Display Size | 19inches |
| Aspect Ratio | 16:9ratio |
| Rack Height | 1UU |
| Nominal Input Voltage | 100-240VV AC |
| Power Consumption | 30WWatts |
| Operating Temperature | 32 to 104°F |
| RoHS | Compliant |
| Certifications | UL 60950-1, CAN/CSA, FCC Part 15 Class A, CE, EN 60950-1 |
| Taa | Compliant |