The B024-HU08 is a 1U rack-mountable 8-port HDMI KVM switch designed for controlling up to 8 HDMI computers from a single HDMI console. It supports Ultra High Definition (UHD) video resolutions up to 3840 x 2160 (4K x 2K) at 30 Hz. The device features integrated USB 2.0 hubs for sharing peripherals across connected computers and supports independent switching of KVM, USB, and audio focus. It is compatible with major operating systems including Windows, Mac, and Linux, and includes hardware for standard 19-inch rack mounting.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 8 |
| Max Resolution | 3840 x 2160 @ 30HzHz |
| Rack Height | 1UU |
| Input Voltage | 100-240V AC |
| USB Specification | USB 2.0 (up to 480 Mbps) |
| Audio Support | Yes (3.5mm Stereo) |
| Console Interface | HDMI |
| RoHS | Compliant |
| Safety Standards | UL 60950-1, CAN/CSA, CE, FCC Part 15 Class A |
| Trade Acts | TAA Compliant |