The B127A-1A1-BDBDA is a complete transmitter and receiver kit designed to extend a 4K DisplayPort signal over Cat6 cabling to a remote monitor up to 230 feet (70 meters) away. The kit supports Ultra HD resolutions up to 3840 x 2160 at 60 Hz with 4:4:4 chroma subsampling. It includes bi-directional USB 1.1 support for KVM applications and features Power over Cable (PoC) technology, allowing the entire installation to be powered by a single power adapter at either the transmitter or receiver end. It is TAA-compliant for GSA Schedule purchases.
Checking distributor stock and pricing after the page loads.
Eaton B127A-1A1-BDBDA technical specifications.
| Maximum Extension Distance | 230ft |
| Maximum Resolution | 3840 x 2160 (4K) @ 60Hz |
| Chroma Subsampling | 4:4:4 |
| USB Version | 1.1USB |
| Transmission Media | Cat6 |
| Trade Agreements Act | TAA Compliant |
| Hdcp | 2.2 |
| Environmental | RoHS |
No datasheet is available for this part.