The B203-101-POC USB 2.0 Extender Kit allows you to connect a USB peripheral to your computer from up to 164 feet (50 meters) away using a single Cat5/5e/6/6a cable. It supports Power over Cable (PoC) which allows the remote unit to be powered from the transmitter via the network cable, eliminating the need for an external power supply at the device end. The kit supports data transfer speeds up to 480 Mbps and is backward compatible with USB 1.1 peripherals.
Eaton B203-101-POC technical specifications.
| Maximum Extension Distance | 164ft |
| Data Transfer Rate | 480Mbps |
| USB Specification | USB 2.0 |
| Cabling Type | Cat5/Cat5e/Cat6/Cat6a |
| Power Delivery | Power over Cable (PoC) |
| Operating Temperature | 0 to 45°C |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.