The Eaton B484305-04A7 is a 5-contact terminal block with a straight body orientation and screw termination method. It has a terminal pitch of 14.27 and can operate within a temperature range of -40 to 105 degrees Celsius. This panel mount terminal block is designed for use in applications requiring a maximum current rating of 50 amps and a maximum voltage rating of 600 volts.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |