This Eaton B484305-L1 is a 5-contact barrier strip with a terminal pitch of 14.27mm, designed for panel mounting. It operates within a temperature range of -40 to 105 degrees Celsius. The strip features screw termination and a straight body orientation. It is rated for a maximum current of 50A and a maximum voltage of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |