This Eaton B484305-L2 is a 5-contact barrier strip with a terminal pitch of 14.27mm and a termination method of screw. It is designed for panel mount applications and has a maximum operating temperature range of -40 to 105°C. The strip has a maximum current rating of 50A and a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |