
Chassis mount fuse block with a 30A current rating and 600V voltage rating. Features a single pole, single circuit design with screw termination. Constructed with a thermoplastic body and bronze contacts plated with tin. Designed for Class CC fuses, this illuminated fuse block offers reliable circuit protection.
Eaton BC6031S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 21.03mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6031S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
