The BK-AGC-1NX resistor features a glass body with a current rating of 1A and a voltage rating of 250V AC and DC. It has a resistance of 190 milliohms and is available in bulk packaging with 1000 units per package. The resistor measures 31.75mm in length and weighs 0.016 ounces.
Eaton BK-AGC-1NX technical specifications.
| Body Material | Glass |
| Current Rating | 1A |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 190mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGC-1NX to view detailed technical specifications.
No datasheet is available for this part.