The Eaton BK/AGC-2/10-R fuse is a 200mA, 250V holder mount fuse with a nickel contact plating and a resistance of 3.36 ohms. It is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations. The fuse has a length of 31.75mm and a diameter of 6.35mm, with a weight of 0.098767 ounces. It is approved by UL and CSA, and is not radiation hardened. The fuse is not Reach SVHC compliant.
Eaton BK/AGC-2/10-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 200mA |
| DC Cold Resistance | 3.36R |
| Diameter | 6.35mm |
| Fuse Current | 200mA |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.36R |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-2/10-R to view detailed technical specifications.
No datasheet is available for this part.