The Eaton BK-AGC-20EX is a 20A glass fused switch with a voltage rating of 32V. It features a clip termination and is packaged in bulk. The switch has a resistance of 4mR and is made from glass. It measures 31.75mm in length and weighs 0.016oz.
Eaton BK-AGC-20EX technical specifications.
| Body Material | Glass |
| Current Rating | 20A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 4mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGC-20EX to view detailed technical specifications.
No datasheet is available for this part.