FUSE, AXIAL, 125mA, 6.3 X 32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:125mA; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1-1/4; Blow Characteristic:Fast Acting; Packaging:Each;RoHS Compliant: Yes
Eaton BK/AGC-V-1-8-R technical specifications.
| Package/Case | Axial |
| Fuse Current | 125mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AGC-V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.