FUSE, AXIAL, 375mA, 6.3 X 32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:375mA; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1-1/4; Blow Characteristic:Fast Acting; Packaging:Each;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Fuse Current | 375mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AGC-V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |