Eaton BK-C436-1-6A technical specifications.
| Current Rating | 1.6A |
| Length | 1.25inch |
| Packaging | Bulk |
| Series | C436 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-C436-1-6A to view detailed technical specifications.
No datasheet is available for this part.