The BK/C518-100MA resistor from Eaton features an axial package with a diameter of 5.5mm and a length of 15.2mm. It has a current rating of 100mA and a maximum voltage rating of 250V AC. The resistor has a resistance of 22.3 ohms and is available in bulk packaging with 100 units per package.
Eaton BK/C518-100MA technical specifications.
| Package/Case | Axial |
| Current Rating | 100mA |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22.3R |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C518-100MA to view detailed technical specifications.
No datasheet is available for this part.