Sign in to ask questions about the Eaton BK/ETF1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ETF1A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.4mm |
| Package/Case | Radial |
| Current Rating | 1A |
| Fuse Current | 1A |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | Unknown |
| Series | MICRO |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
