Sign in to ask questions about the Eaton BK/ETF3.15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ETF3.15A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.4mm |
| Package/Case | Radial |
| Current Rating | 3.15A |
| Diameter | 8.35mm |
| Fuse Current | 3.15A |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Length | 7.7mm |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF3.15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
