Eaton BK-GBB-BV-30 technical specifications.
| Package/Case | Axial |
| Current Rating | 30A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-GBB-BV-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.