Cartridge Fuses 1A 250VAC TD GMC Series
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Diameter | 5.2mm |
| Length | 20mm |
| Packaging | Bulk |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |