Fuse Miniature 0.8A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Eaton BK-GMD-V-800MA technical specifications.
| Package/Case | Axial |
| Current Rating | 800mA |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-GMD-V-800MA to view detailed technical specifications.
No datasheet is available for this part.