Fuse Holder 12A 250V Pin Through Hole Bulk
Eaton BK-HBW-I technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 47.1mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-HBW-I to view detailed technical specifications.
No datasheet is available for this part.