Eaton BK/HWA technical specifications.
| Current Rating | 35A |
| Fuse Size | FM01 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HWA |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
