
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Bulk CSA/UL
Eaton BK/KTK-R-2 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 10.3mm |
| Fuse Size | 13/32in X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Limitron™ KTK-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/KTK-R-2 to view detailed technical specifications.
No datasheet is available for this part.