FUSE CARTRIDGE 100mA 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:100mA; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1-1/4; Blow Characteristic:Time Delay; Diameter:6.35mm;RoHS Compliant: No
Eaton BK/MDL-1-10 technical specifications.
| Current Rating | 300mA |
| Diameter | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.