FUSE CARTRIDGE 200mA 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:200mA; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1-1/4; Blow Characteristic:Time Delay; Diameter:6.35mm;RoHS Compliant: No
Eaton BK/MDL-2-10 technical specifications.
| Blow Characteristic | TIME DELAY |
| Diameter | 6.35mm |
| Fuse Current | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.