Fuse Miniature 0.75A 250V Slow Blow 2-Pin Cartridge Holder Carton
Eaton BK-MDL-B-3-4 technical specifications.
| Current Rating | 750mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.