Fuse Miniature Slow Blow Acting 1.25A 250V Axial 6.4 X 31.7mm Glass Carton CE/CSA/UL
Eaton BK/MDL-V-1-1-4R technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Fuse Current | 1.25A |
| Length | 32.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.