
Fuse Miniature Slow Blow Acting 2A 250V Axial 6.35 X 31.75mm Glass Carton
Eaton BK-MDL-V-2 technical specifications.
| Package/Case | Axial |
| Current Rating | 2A |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Carton |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.