FUSE, AXIAL, 200mA, 6.3X32MM, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:200mA; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1-1/4; Blow Characteristic:Time Delay; Diameter:0.25 ;RoHS Compliant: Yes
Eaton BK/MDL-V-2-10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Fuse Current | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.