The Eaton BK/MDL-V-3-1-2R fuse features a time delay blow characteristic and a maximum current rating of 3.5A. It has a voltage rating of 250V AC and is packaged in an axial configuration with a diameter of 0.25 inch. The fuse is compliant with RoHS regulations but does not meet SVHC compliance standards.
Eaton BK/MDL-V-3-1-2R technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 3.5A |
| Diameter | 0.25inch |
| Fuse Current | 3.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.