Fuse Cartridge Slow Blow Acting 0.3A 250V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
Eaton BK/MDL-V-3-10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Fuse Current | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.