Fuse Miniature 0.375A 250V Slow Blow 2-Pin Axial Through Hole Carton
Eaton BK-MDL-V-3-8 technical specifications.
| Package/Case | Axial |
| Current Rating | 375mA |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.